Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1B0003910001Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3597168RL
Cut Tape3597168
Product RangeSG-3031CM Series
Also Known AsSG-3031CM 32.7680K
Your Part Number
360 In Stock
Need more?
360 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.780 | CNY28.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.780 (CNY32.5214) |
| 10+ | CNY25.620 (CNY28.9506) |
| 25+ | CNY24.740 (CNY27.9562) |
| 50+ | CNY23.750 (CNY26.8375) |
| 100+ | CNY22.440 (CNY25.3572) |
| 500+ | CNY21.560 (CNY24.3628) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1B0003910001Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3597168RL
Cut Tape3597168
Product RangeSG-3031CM Series
Also Known AsSG-3031CM 32.7680K
Technical Datasheet
Frequency Nom32.768MHz
Frequency Stability + / --
Oscillator Case / PackageSMD, 3.2mm x 1.5mm
Supply Voltage Nom3.3V
Product RangeSG-3031CM Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityCMOS
SVHCTo Be Advised
Technical Specifications
Frequency Nom
32.768MHz
Oscillator Case / Package
SMD, 3.2mm x 1.5mm
Product Range
SG-3031CM Series
Operating Temperature Max
105°C
SVHC
To Be Advised
Frequency Stability + / -
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
