Print Page
168 In Stock
Need more?
168 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.940 | CNY21.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.940 (CNY24.7922) |
| 10+ | CNY19.030 (CNY21.5039) |
| 25+ | CNY17.170 (CNY19.4021) |
| 50+ | CNY16.600 (CNY18.758) |
| 100+ | CNY16.000 (CNY18.080) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY15.680 (CNY17.7184) |
| 750+ | CNY14.040 (CNY15.8652) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1A0000610008Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2428508
Re-Reel1907467RL
Cut Tape1907467
Product RangeFC-12M
Also Known AsFC-12M 32.7680KA-AC
Technical Datasheet
Frequency Nom32.768kHz
Product RangeFC-12M
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance9pF
Crystal Case / PackageSMD, 2mm x 1.2mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (16-Jul-2019)
Product Overview
The X1A0000610008 FC-12M 32.768KHZ 9.0PF is a 2.05 x 1.25 x 0.6mm Low Profile SMD kHz Range Crystal with frequency range of 32 to 77.5kHz. Load capacitance of 9pF and frequency tolerance at ±20ppm.
- Ageing ±3ppm per year (maximum)
- Fundamental mode
- 90kΩ ESR
Applications
Communications & Networking, Consumer Electronics, Automotive
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 2mm x 1.2mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Product Range
FC-12M
Frequency Tolerance + / -
20ppm
Load Capacitance
9pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for X1A0000610008
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005

