Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1A0000610002Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3253606RL
Cut Tape3253606
Product RangeFC-12M Series
Also Known AsFC-12M 32.7680K20G-A
Your Part Number
379 In Stock
Need more?
379 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.010 | CNY16.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.010 (CNY18.0913) |
| 10+ | CNY14.190 (CNY16.0347) |
| 25+ | CNY13.290 (CNY15.0177) |
| 50+ | CNY12.820 (CNY14.4866) |
| 100+ | CNY12.290 (CNY13.8877) |
| 500+ | CNY10.960 (CNY12.3848) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1A0000610002Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3253606RL
Cut Tape3253606
Product RangeFC-12M Series
Also Known AsFC-12M 32.7680K20G-A
Technical Datasheet
Frequency Nom32.768kHz
Product RangeFC-12M Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 2.05mm x 1.25mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 2.05mm x 1.25mm
Operating Temperature Max
85°C
Product Range
FC-12M Series
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
