Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoQ418564C20005Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Cut Tape1278031
Cut Tape1278031RL
Also Known AsRX-8564LCB PURE SN
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.310 (CNY56.8503) |
| 10+ | CNY43.210 (CNY48.8273) |
| 25+ | CNY40.650 (CNY45.9345) |
| 50+ | CNY39.690 (CNY44.8497) |
| 100+ | CNY38.710 (CNY43.7423) |
| 250+ | CNY37.700 (CNY42.601) |
| 500+ | CNY36.660 (CNY41.4258) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY50.31 (CNY56.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ418564C20005Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Cut Tape1278031
Cut Tape1278031RL
Also Known AsRX-8564LCB PURE SN
Technical Datasheet
InterfacesI2C
Clock Format12Hr / 24Hr
Date FormatYYYY:MM:DD:Hr:Min:Secs
Clock IC TypeRTC
Time Format12Hr / 24Hr
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Clock IC Case StyleVSOJ
IC Case / PackageVSOJ
IC Interface TypeI2C
No. of Pins12Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The Q418564C20005 RX-8564LC is a real-time Clock Module with built-in XTAL save power, provide superior accuracy and simplify system design. The various functions includes full calendar, alarm, timer and power-supply voltage monitoring function.
- Built-in frequency adjusted 32.768kHz crystal unit
- 32.768kHz Frequency output function - C-MOS output with control pin
- 1 to 5.5V Timekeeper voltage range
- 275nA at 3V Typical low backup current
Applications
Clock & Timing
Technical Specifications
Interfaces
I2C
Date Format
YYYY:MM:DD:Hr:Min:Secs
Time Format
12Hr / 24Hr
Supply Voltage Max
5.5V
IC Case / Package
VSOJ
No. of Pins
12Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jul-2019)
Clock Format
12Hr / 24Hr
Clock IC Type
RTC
Supply Voltage Min
1.8V
Clock IC Case Style
VSOJ
IC Interface Type
I2C
Product Range
-
Operating Temperature Min
-40°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
