Print Page
1,425 In Stock
Need more?
183 Delivery in 3-4 Business Days(SG stock)
1,242 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.690 | CNY13.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.690 (CNY15.4697) |
| 10+ | CNY12.230 (CNY13.8199) |
| 25+ | CNY12.110 (CNY13.6843) |
| 50+ | CNY11.620 (CNY13.1306) |
| 100+ | CNY11.200 (CNY12.656) |
| 500+ | CNY10.850 (CNY12.2605) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ24FA20H00396Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2471840RL
Cut Tape2471840
Product RangeFA-20H
Also Known AsFA-20H 40.0000MU10Y-AJ
Technical Datasheet
Product RangeFA-20H
Frequency Nom40MHz
Crystal Frequency40MHz
Frequency Tolerance + / --
Frequency Stability + / --
Load Capacitance8pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (16-Jul-2019)
Product Overview
The Q24FA20H00396 FA-20H 40MHZ 8PF is a 2.5 x 2.0 x 0.5mm MHz Range Crystal with frequency range of 12 to 54MHz. Load capacitance of 8pF and frequency tolerance at ±10ppm.
- Ageing ±1ppm per year (maximum)
- Fundamental mode
- 40Ω ESR
Applications
Communications & Networking, Consumer Electronics, Clock & Timing, Wireless, Automotive
Technical Specifications
Product Range
FA-20H
Crystal Frequency
40MHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
85°C
Frequency Nom
40MHz
Frequency Tolerance + / -
-
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

