Print Page
779 In Stock
Need more?
779 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.970 | CNY14.97 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.970 (CNY16.9161) |
| 10+ | CNY13.410 (CNY15.1533) |
| 25+ | CNY13.380 (CNY15.1194) |
| 50+ | CNY12.890 (CNY14.5657) |
| 100+ | CNY12.400 (CNY14.012) |
| 500+ | CNY11.990 (CNY13.5487) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ24FA20H00217Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2471838RL
Cut Tape2471838
Product RangeFA-20H
Also Known AsFA-20H 32.0000MF20X-K
Technical Datasheet
Product RangeFA-20H
Frequency Nom32MHz
Crystal Frequency32MHz
Frequency Tolerance + / --
Frequency Stability + / --
Load Capacitance10pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (16-Jul-2019)
Product Overview
The FA-20H series ultra-miniature size low profile SMD Crystal Unit works at a frequency range of 12 to 54MHz. It is suitable for use in mobile phone, Bluetooth, W-LAN ISM band radio and clock for MPU applications.
- Fundamental overtone order
Applications
Portable Devices, Communications & Networking, Wireless, Clock & Timing, Industrial
Technical Specifications
Product Range
FA-20H
Crystal Frequency
32MHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
85°C
Frequency Nom
32MHz
Frequency Tolerance + / -
-
Load Capacitance
10pF
Operating Temperature Min
-40°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011

