Print Page
47,654 In Stock
Need more?
47,654 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.110 | CNY13.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.110 (CNY14.8143) |
| 10+ | CNY11.390 (CNY12.8707) |
| 25+ | CNY10.320 (CNY11.6616) |
| 50+ | CNY10.120 (CNY11.4356) |
| 100+ | CNY9.910 (CNY11.1983) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY10.250 (CNY11.5825) |
| 750+ | CNY9.220 (CNY10.4186) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ13MC30610006Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel2428514
Re-Reel1712823RL
Cut Tape1712823
Product RangeMC-306
Also Known AsMC-306 32.7680K-E ROHS
Technical Datasheet
Product RangeMC-306
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance6pF
Crystal Case / PackageSMD, 8mm x 3.8mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
The Q13MC30610006 is a 8.0 x 3.8 x 2.54mm SMD kHz Range Crystal Oscillator, 20kHz to 120kHz frequency range and fundamental overtone order.
- Ageing ±3ppm Per Year Max
- 50kΩ ESR
Applications
Clock & Timing
Technical Specifications
Product Range
MC-306
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 8mm x 3.8mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for Q13MC30610006
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318

