Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerEPIGAP
Manufacturer Part NoEOLD-355-525Copy
Order Code2313511
Technical Datasheet
UV LED TypeUV-A
Wavelength360nm
Radiant Power1.2mW
Angle of Half Intensity15°
UV LED Case StyleTop View Through Hole, T-1 3/4 (5mm)
Forward Current If25mA
Forward Voltage3.6V
Product Range-
Technology / MaterialAlGaN
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EOLD-355-525 is a Through-hole LED with 5mm dome-shaped plastic lens.
- High power, high-speed and high reliability
- Narrow beam angle
- 85mA at 5V Reverse current
- 100mW Power dissipation
Applications
Industrial
Technical Specifications
UV LED Type
UV-A
Radiant Power
1.2mW
UV LED Case Style
Top View Through Hole, T-1 3/4 (5mm)
Forward Voltage
3.6V
Technology / Material
AlGaN
Wavelength
360nm
Angle of Half Intensity
15°
Forward Current If
25mA
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121
