Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPIGAP
Manufacturer Part NoEOLD-1300-525Copy
Manufacturer Standard Lead Time16 weeks
Order Code2313506
Your Part Number
76 In Stock
Need more?
76 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.160 (CNY152.7308) |
| 5+ | CNY120.670 (CNY136.3571) |
| 10+ | CNY106.170 (CNY119.9721) |
| 50+ | CNY97.760 (CNY110.4688) |
| 100+ | CNY89.340 (CNY100.9542) |
| 250+ | CNY87.560 (CNY98.9428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.16 (CNY152.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoEOLD-1300-525Copy
Manufacturer Standard Lead Time16 weeks
Order Code2313506
Technical Datasheet
Peak Wavelength1300nm
Angle of Half Intensity25°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)38mW/Sr
Rise Time10ns
Fall Time tf10ns
Forward Current If(AV)100mA
Forward Voltage VF Max1V
Operating Temperature Min-20°C
Operating Temperature Max80°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EOLD-1300-525 is a 5mm red high power high-speed infrared LED Lamp without standoff leads. The MQW LED lamp has plastic lens. It is suitable for use in for optical communications, safety equipment and automation.
- 200mA Peak forward current
- 150mW Power dissipation
Technical Specifications
Peak Wavelength
1300nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
10ns
Forward Current If(AV)
100mA
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
25°
Radiant Intensity (Ie)
38mW/Sr
Fall Time tf
10ns
Forward Voltage VF Max
1V
Operating Temperature Max
80°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001512
