Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82500C0000A002Copy
Order Code504749
Product RangeB82500 Series
Also Known AsB82500CA2
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoB82500C0000A002Copy
Order Code504749
Product RangeB82500 Series
Also Known AsB82500CA2
Technical Datasheet
Product RangeB82500 Series
Inductance3.9mH
DC Current Rating200mA
DC Resistance Max20ohm
Inductance Tolerance± 20%
Self Resonant Frequency1.8MHz
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
B82500 Series
DC Current Rating
200mA
Inductance Tolerance
± 20%
SVHC
Lead (27-Jun-2024)
Inductance
3.9mH
DC Resistance Max
20ohm
Self Resonant Frequency
1.8MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
