Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82500C0000A010Copy
Order Code976465
Product RangeB82500 Series
Also Known AsB82500CA10
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoB82500C0000A010Copy
Order Code976465
Product RangeB82500 Series
Also Known AsB82500CA10
Technical Datasheet
Product RangeB82500 Series
Inductance120µH
DC Current Rating2A
DC Resistance Max0.15ohm
Inductance Tolerance± 20%
Self Resonant Frequency5.8MHz
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
B82500 Series
DC Current Rating
2A
Inductance Tolerance
± 20%
SVHC
Lead (27-Jun-2024)
Inductance
120µH
DC Resistance Max
0.15ohm
Self Resonant Frequency
5.8MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
