Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82498B3820J Wirewound Inductor, 82 nH, 0.21 ohm, 1.43 GHz, 390 mA, 0805 [2012 Metric], B82498B SIMID Series](https://www.element14.cn/productimages/standard/en_GB/42419624.jpg)
ManufacturerTDK
Manufacturer Part NoB82498B3820JCopy
Order Code4000468
Product RangeB82498B SIMID Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoB82498B3820JCopy
Order Code4000468
Product RangeB82498B SIMID Series
Technical Datasheet
Inductance82nH
DC Resistance Max0.21ohm
Self Resonant Frequency1.43GHz
DC Current Rating390mA
Inductor Case / Package0805 [2012 Metric]
Product RangeB82498B SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.2mm
Product Width1.4mm
Product Height1.45mm
Technical Specifications
Inductance
82nH
Self Resonant Frequency
1.43GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.4mm
DC Resistance Max
0.21ohm
DC Current Rating
390mA
Product Range
B82498B SIMID Series
Inductor Construction
Unshielded
Product Length
2.2mm
Product Height
1.45mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
