Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82462A4105K000Copy
Order Code7429959
Product RangeB82462A4 Series
Also Known AsB82462A4105K
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoB82462A4105K000Copy
Order Code7429959
Product RangeB82462A4 Series
Also Known AsB82462A4105K
Technical Datasheet
Inductance1mH
RMS Current (Irms)110mA
Inductor ConstructionUnshielded
Saturation Current (Isat)180mA
Product RangeB82462A4 Series
DC Resistance Max13ohm
Inductance Tolerance± 10%
Product Length6mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
1mH
Inductor Construction
Unshielded
Product Range
B82462A4 Series
Inductance Tolerance
± 10%
Product Width
6mm
SVHC
No SVHC (15-Jan-2018)
RMS Current (Irms)
110mA
Saturation Current (Isat)
180mA
DC Resistance Max
13ohm
Product Length
6mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
