Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82111E0000C021
Order Code9753370
Product RangeB82111E Series
Also Known AsB82111EC21
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoB82111E0000C021
Order Code9753370
Product RangeB82111E Series
Also Known AsB82111EC21
Technical Datasheet
Product RangeB82111E Series
Inductance12µH
DC Current Rating4A
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Self Resonant Frequency140MHz
SVHCTo Be Advised
Product Overview
The B82111EC21 is an axial leaded High Frequency Inductor with ferrite cylinder core. This VHF choke is constructed as single-layer, enamel copper wire windings and polyester insulating sleeve. This inductor's terminals are made of central axial leads, copper base and hot-dip tinned with pure tin terminations. Supports ±20% of inductance tolerance and is suitable for wave soldering.
- High resonant frequency
- Wide inductance range
- Complies with EN60938 standard
Applications
RF Communications, Communications & Networking
Technical Specifications
Product Range
B82111E Series
DC Current Rating
4A
Inductance Tolerance
± 20%
SVHC
To Be Advised
Inductance
12µH
DC Resistance Max
0.04ohm
Self Resonant Frequency
140MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003969
