Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part NoLB-KIT-ELEC-3PHASES-12-300Copy
Manufacturer Standard Lead Time9 weeks
Order Code4163901
Also Known As1SET530003R0000
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,058.380 (CNY1,195.9694) |
Price for:Pack of 300
Minimum: 1
Multiple: 1
CNY1,058.38 (CNY1,195.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part NoLB-KIT-ELEC-3PHASES-12-300Copy
Manufacturer Standard Lead Time9 weeks
Order Code4163901
Also Known As1SET530003R0000
Label TypeWarning
Label Height-
Label Width-
Label Diameter12.5mm
Label MaterialPVC
Label LegendL1, L2, L3, N, Earth Ground (Symbol)
Label ColourMulticolour
Pack Quantity300
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Type
Warning
Label Width
-
Label Material
PVC
Label Colour
Multicolour
Product Range
-
Label Height
-
Label Diameter
12.5mm
Label Legend
L1, L2, L3, N, Earth Ground (Symbol)
Pack Quantity
300
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028395
