Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No011651500Copy
Manufacturer Standard Lead Time26 weeks
Order Code5051680
Product RangeSNA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY261.750 (CNY295.7775) |
| 10+ | CNY229.030 (CNY258.8039) |
| 25+ | CNY189.770 (CNY214.4401) |
| 100+ | CNY170.140 (CNY192.2582) |
| 250+ | CNY166.740 (CNY188.4162) |
| 500+ | CNY163.340 (CNY184.5742) |
Price for:Each
Minimum: 1
Multiple: 1
CNY261.75 (CNY295.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No011651500Copy
Manufacturer Standard Lead Time26 weeks
Order Code5051680
Product RangeSNA Series
Technical Datasheet
Accessory TypeCover
For Use With300mm Power Terminal
Connector Body Material-
Product RangeSNA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
A full cover for use with power terminals that accept 150mm² wire and with 42mm terminal pitch.
Technical Specifications
Accessory Type
Cover
Connector Body Material
-
SVHC
No SVHC (21-Jan-2025)
For Use With
300mm Power Terminal
Product Range
SNA Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
