Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELK PRODUCTS
Manufacturer Part NoELK924Copy
Manufacturer Standard Lead Time2 weeks
Order Code2803975
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY244.610 (CNY276.4093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY244.61 (CNY276.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELK PRODUCTS
Manufacturer Part NoELK924Copy
Manufacturer Standard Lead Time2 weeks
Order Code2803975
Technical Datasheet
Contact Current10A
Product Range-
Coil Type-
Contact Voltage VAC125V
Contact Voltage VDC30V
Technical Specifications
Contact Current
10A
Coil Type
-
Contact Voltage VDC
30V
Product Range
-
Contact Voltage VAC
125V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107957
