Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part No3440-1-B.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4688703
Product Range3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.440 (CNY54.7372) |
| 5+ | CNY47.200 (CNY53.336) |
| 10+ | CNY45.970 (CNY51.9461) |
| 20+ | CNY45.450 (CNY51.3585) |
| 50+ | CNY44.930 (CNY50.7709) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.44 (CNY54.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part No3440-1-B.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4688703
Product Range3000 Series
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter3.175mm
Knob MaterialPlastic
Knob / Dial StyleRound Knurled with Indicator Line
Knob Diameter12.7mm
Product Range3000 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
12.7mm
SVHC
No SVHC (27-Jun-2018)
Shaft Diameter
3.175mm
Knob / Dial Style
Round Knurled with Indicator Line
Product Range
3000 Series
Technical Docs (1)
Alternatives for 3440-1-B.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
.jpg)