Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDSYN
Manufacturer Part NoSU15500Copy
Manufacturer Standard Lead Time14 weeks
Order Code3236584
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY852.100 (CNY962.873) |
| 5+ | CNY798.380 (CNY902.1694) |
| 10+ | CNY766.300 (CNY865.919) |
Price for:Each
Minimum: 1
Multiple: 1
CNY852.10 (CNY962.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSU15500Copy
Manufacturer Standard Lead Time14 weeks
Order Code3236584
Leaded / Lead FreeLeaded
Flux TypeNo Clean
Solder Alloy60, 38, 2 Sn, Pb, Cu
External Diameter - Metric1.5mm
External Diameter - Imperial0.059"
Melting Temperature183°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
SVHCLead (19-Jan-2021)
Product Overview
The SU15500 is an environmentally-friendly Solder Wire made of Sn60Pb38Cu2 alloy. The NO-CLEAN solution with flux, no cleaning the solder joints after soldering necessary.
- No-clean F-SW 34 flux
- With continuous flux cores
- Halogen-free - High reliability of solder joints
Applications
Maintenance & Repair, Industrial
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 38, 2 Sn, Pb, Cu
External Diameter - Imperial
0.059"
Weight - Metric
500g
Product Range
-
Flux Type
No Clean
External Diameter - Metric
1.5mm
Melting Temperature
183°C
Weight - Imperial
1.102lb
SVHC
Lead (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52
