Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDSYN
Manufacturer Part NoSU11-S5Copy
Manufacturer Standard Lead Time15 weeks
Order Code3237539
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY959.350 (CNY1,084.0655) |
| 5+ | CNY898.870 (CNY1,015.7231) |
Price for:Each
Minimum: 1
Multiple: 1
CNY959.35 (CNY1,084.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSU11-S5Copy
Manufacturer Standard Lead Time15 weeks
Order Code3237539
Leaded / Lead FreeLeaded
Flux TypeNo Clean
Solder Alloy60, 38, 2 Sn, Pb, Cu
External Diameter - Metric1mm
External Diameter - Imperial0.039"
Melting Temperature183°C
Weight - Metric1kg
Weight - Imperial2.205lb
Product Range-
Product Overview
The SU11-S5 is an environmentally-friendly Solder Wire made of Sn60Pb38Cu2 alloy. The NO-CLEAN solution with flux, no cleaning the solder joints after soldering necessary.
- No-clean F-SW 34 flux
- With continuous flux cores
- Halogen-free - High reliability of solder joints
Applications
Maintenance & Repair, Industrial
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 38, 2 Sn, Pb, Cu
External Diameter - Imperial
0.039"
Weight - Metric
1kg
Product Range
-
Flux Type
No Clean
External Diameter - Metric
1mm
Melting Temperature
183°C
Weight - Imperial
2.205lb
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04
