Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY820.970 (CNY927.6961) |
| 2+ | CNY718.350 (CNY811.7355) |
| 5+ | CNY595.200 (CNY672.576) |
| 10+ | CNY533.630 (CNY603.0019) |
| 25+ | CNY492.580 (CNY556.6154) |
| 50+ | CNY459.740 (CNY519.5062) |
Price for:Each
Minimum: 1
Multiple: 1
CNY820.97 (CNY927.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No807-015-547-108Copy
Order Code3807012
Card Thickness1.57mm
No. of Contacts15 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Thickness
1.57mm
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
No. of Contacts
15 Contacts
Connector Body Orientation
Straight
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008684
