Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No746-072-520-201Copy
Manufacturer Standard Lead Time5 weeks
Order Code3807076
Product Range746 Series
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.240 (CNY86.1512) |
| 50+ | CNY73.140 (CNY82.6482) |
| 125+ | CNY64.630 (CNY73.0319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.24 (CNY86.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No746-072-520-201Copy
Manufacturer Standard Lead Time5 weeks
Order Code3807076
Product Range746 Series
No. of Contacts72 Contacts
Connector Body OrientationStraight
Contact MaterialCopper Alloy
Product Range746 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
72 Contacts
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Connector Body Orientation
Straight
Product Range
746 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
