Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No745-020-520-206Copy
Manufacturer Standard Lead Time11 weeks
Order Code4059910
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.480 (CNY55.9124) |
| 5+ | CNY46.310 (CNY52.3303) |
| 10+ | CNY43.150 (CNY48.7595) |
| 25+ | CNY39.910 (CNY45.0983) |
| 50+ | CNY39.170 (CNY44.2621) |
| 100+ | CNY37.550 (CNY42.4315) |
| 250+ | CNY36.740 (CNY41.5162) |
| 500+ | CNY35.660 (CNY40.2958) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.48 (CNY55.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No745-020-520-206Copy
Manufacturer Standard Lead Time11 weeks
Order Code4059910
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts20 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialThermoplastic Polyester Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
20 Contacts
Connector Body Orientation
Straight
Connector Body Material
Thermoplastic Polyester Body
Card Thickness
1.57mm
Connector Mounting
Through Hole Mount
Contact Plating - Mating Side
30µ" Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00755
