Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No686-00221200111Copy
Order Code4047154
Also Known As686Q02212001C1E
Your Part Number
No Longer Manufactured
Product Overview
The 686-00221200111 from EDAC is a 2 Pin magnetic pogo socket connector.
- Rated 2A at 12V DC
- Overall (H x Dia.): 8x8mm
Technical Specifications
No. of Contacts
2Contacts
Connector Orientation
Straight
Current Rating
2A
Voltage Rating
12V
SVHC
No SVHC (19-Jan-2021)
Gender
Receptacle
Pitch Spacing
-
Connector Colour
Black
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039
