Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No634-044-263-032
Order Code3806977
Product Range634 Series
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.480 (CNY49.1324) |
| 5+ | CNY40.350 (CNY45.5955) |
| 10+ | CNY37.210 (CNY42.0473) |
| 25+ | CNY34.010 (CNY38.4313) |
| 50+ | CNY33.260 (CNY37.5838) |
| 100+ | CNY31.630 (CNY35.7419) |
| 250+ | CNY30.880 (CNY34.8944) |
| 500+ | CNY29.790 (CNY33.6627) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.48 (CNY49.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No634-044-263-032
Order Code3806977
Product Range634 Series
Product Range634 Series
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
Product Range
634 Series
Contact Termination Type
Solder
Contact Plating
Gold Flash Plated Contacts
D Sub Shell Size
DB
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
