Print Page
Image is for illustrative purposes only. Please refer to product description.

1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.560 (CNY53.7428) |
| 5+ | CNY44.050 (CNY49.7765) |
| 10+ | CNY40.610 (CNY45.8893) |
| 25+ | CNY37.160 (CNY41.9908) |
| 50+ | CNY36.340 (CNY41.0642) |
| 100+ | CNY34.550 (CNY39.0415) |
| 250+ | CNY33.720 (CNY38.1036) |
| 500+ | CNY32.490 (CNY36.7137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.56 (CNY53.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Gender
Receptacle
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
