Print Page
Image is for illustrative purposes only. Please refer to product description.

250 In Stock
Need more?
250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.610 (CNY21.0293) |
| 10+ | CNY17.250 (CNY19.4925) |
| 25+ | CNY16.220 (CNY18.3286) |
| 100+ | CNY15.540 (CNY17.5602) |
| 250+ | CNY14.520 (CNY16.4076) |
| 500+ | CNY13.770 (CNY15.5601) |
| 1000+ | CNY13.090 (CNY14.7917) |
| 2500+ | CNY12.070 (CNY13.6391) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.61 (CNY21.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No630-009-240-011Copy
Order Code3806975
No. of Contacts9Contacts
D Sub Shell SizeDE
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
No. of Contacts
9Contacts
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Connector Body Material
Steel Body
D Sub Shell Size
DE
Contact Plating
Gold Flash Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
