Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No629-M09-640-WN2Copy
Order Code3806973
Product Range629M Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.490 (CNY70.6137) |
| 5+ | CNY57.950 (CNY65.4835) |
| 10+ | CNY53.410 (CNY60.3533) |
| 25+ | CNY48.860 (CNY55.2118) |
| 50+ | CNY47.690 (CNY53.8897) |
| 100+ | CNY45.420 (CNY51.3246) |
| 250+ | CNY44.320 (CNY50.0816) |
| 500+ | CNY42.740 (CNY48.2962) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.49 (CNY70.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No629-M09-640-WN2Copy
Order Code3806973
Product Range629M Series
D Sub Connector TypeStandard
Product Range629M Series
D Sub Shell SizeDE
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DE
Contact Material
Copper Alloy
Product Range
629M Series
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
