Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Need more?
500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.730 (CNY88.9649) |
| 5+ | CNY73.020 (CNY82.5126) |
| 10+ | CNY67.310 (CNY76.0603) |
| 25+ | CNY61.590 (CNY69.5967) |
| 50+ | CNY60.150 (CNY67.9695) |
| 100+ | CNY57.260 (CNY64.7038) |
| 250+ | CNY55.880 (CNY63.1444) |
| 500+ | CNY53.820 (CNY60.8166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.73 (CNY88.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No628-M09-621-BN1Copy
Order Code3807011
D Sub Shell SizeDE
Connector MountingPanel Mount, Through Hole Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Shell Size
DE
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount, Through Hole Mount
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011713
