Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No628-037-220-046Copy
Manufacturer Standard Lead Time18 weeks
Order Code3806989
Product Range628 Series
Your Part Number
78 In Stock
Need more?
78 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.640 (CNY60.6132) |
| 5+ | CNY49.750 (CNY56.2175) |
| 10+ | CNY45.870 (CNY51.8331) |
| 25+ | CNY41.920 (CNY47.3696) |
| 50+ | CNY40.960 (CNY46.2848) |
| 100+ | CNY38.990 (CNY44.0587) |
| 250+ | CNY38.030 (CNY42.9739) |
| 500+ | CNY36.670 (CNY41.4371) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.64 (CNY60.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No628-037-220-046Copy
Manufacturer Standard Lead Time18 weeks
Order Code3806989
Product Range628 Series
Product Range628 Series
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact MaterialBrass
Connector Body MaterialSteel Body
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
628 Series
D Sub Shell Size
DC
Connector Body Material
Steel Body
No. of Contacts
37Contacts
Contact Material
Brass
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
