Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No628-025-621-056Copy
Manufacturer Standard Lead Time9 weeks
Order Code3806971
Product Range628 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.030 (CNY71.2239) |
| 5+ | CNY58.450 (CNY66.0485) |
| 10+ | CNY53.860 (CNY60.8618) |
| 25+ | CNY49.280 (CNY55.6864) |
| 50+ | CNY48.130 (CNY54.3869) |
| 100+ | CNY45.840 (CNY51.7992) |
| 250+ | CNY44.700 (CNY50.511) |
| 500+ | CNY43.150 (CNY48.7595) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.03 (CNY71.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No628-025-621-056Copy
Manufacturer Standard Lead Time9 weeks
Order Code3806971
Product Range628 Series
D Sub Connector TypeStandard
Product Range628 Series
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Technical Specifications
D Sub Connector Type
Standard
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
Product Range
628 Series
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
