Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No628-025-220-047Copy
Manufacturer Standard Lead Time13 weeks
Order Code3806906
Product Range628 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY27.900 (CNY31.527) |
| 500+ | CNY26.740 (CNY30.2162) |
| 1000+ | CNY25.580 (CNY28.9054) |
| 2500+ | CNY23.810 (CNY26.9053) |
Price for:Each
Minimum: 250
Multiple: 250
CNY6,975.00 (CNY7,881.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No628-025-220-047Copy
Manufacturer Standard Lead Time13 weeks
Order Code3806906
Product Range628 Series
D Sub Connector TypeStandard
Product Range628 Series
D Sub Shell SizeDB
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
SVHCLead (25-Jun-2025)
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DB
Contact Material
Brass
SVHC
Lead (25-Jun-2025)
Product Range
628 Series
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Flash Plated Contacts
Technical Docs (2)
Alternatives for 628-025-220-047
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014062
