Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No628-025-220-017Copy
Manufacturer Standard Lead Time14 weeks
Order Code3807139
Product Range628 Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.250 (CNY38.7025) |
| 10+ | CNY31.690 (CNY35.8097) |
| 25+ | CNY29.800 (CNY33.674) |
| 100+ | CNY28.520 (CNY32.2276) |
| 250+ | CNY26.630 (CNY30.0919) |
| 500+ | CNY25.350 (CNY28.6455) |
| 1000+ | CNY24.140 (CNY27.2782) |
| 2500+ | CNY22.180 (CNY25.0634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.25 (CNY38.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No628-025-220-017Copy
Manufacturer Standard Lead Time14 weeks
Order Code3807139
Product Range628 Series
D Sub Connector TypeStandard
Product Range628 Series
Contact Termination TypeSolder
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
SVHCLead (25-Jun-2025)
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
Solder
Contact Plating
Gold Flash Plated Contacts
Product Range
628 Series
Contact Material
Brass
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01388
