Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No628-015-220-046Copy
Manufacturer Standard Lead Time18 weeks
Order Code3806916
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.200 (CNY26.216) |
| 10+ | CNY21.630 (CNY24.4419) |
| 25+ | CNY20.470 (CNY23.1311) |
| 100+ | CNY19.650 (CNY22.2045) |
| 250+ | CNY18.490 (CNY20.8937) |
| 500+ | CNY17.740 (CNY20.0462) |
| 1000+ | CNY16.990 (CNY19.1987) |
| 2500+ | CNY15.760 (CNY17.8088) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.20 (CNY26.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No628-015-220-046Copy
Manufacturer Standard Lead Time18 weeks
Order Code3806916
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialBrass
Connector Body MaterialSteel Body
Technical Specifications
Contact Termination Type
Solder
Contact Material
Brass
Connector Mounting
Panel Mount, Through Hole Mount
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
