Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No628-009-220-016Copy
Manufacturer Standard Lead Time13 weeks
Order Code3806905
Product Range628 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.070 (CNY27.1991) |
| 10+ | CNY22.250 (CNY25.1425) |
| 25+ | CNY20.970 (CNY23.6961) |
| 100+ | CNY20.020 (CNY22.6226) |
| 250+ | CNY18.740 (CNY21.1762) |
| 500+ | CNY17.800 (CNY20.114) |
| 1000+ | CNY16.920 (CNY19.1196) |
| 2500+ | CNY15.580 (CNY17.6054) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.07 (CNY27.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No628-009-220-016Copy
Manufacturer Standard Lead Time13 weeks
Order Code3806905
Product Range628 Series
D Sub Connector TypeStandard
Product Range628 Series
No. of Contacts9Contacts
Contact Termination TypeSolder
Technical Specifications
D Sub Connector Type
Standard
No. of Contacts
9Contacts
Product Range
628 Series
Contact Termination Type
Solder
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
