Print Page
Image is for illustrative purposes only. Please refer to product description.

40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.370 (CNY44.4881) |
| 10+ | CNY36.820 (CNY41.6066) |
| 25+ | CNY34.890 (CNY39.4257) |
| 100+ | CNY33.590 (CNY37.9567) |
| 250+ | CNY31.660 (CNY35.7758) |
| 500+ | CNY30.350 (CNY34.2955) |
| 1000+ | CNY29.110 (CNY32.8943) |
| 2500+ | CNY27.190 (CNY30.7247) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.37 (CNY44.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
D Sub Connector Type
Standard
Connector Mounting
Panel Mount, Through Hole Mount
Connector Body Material
Steel Body
D Sub Shell Size
DB
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012429
