Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No627-009-620-017Copy
Order Code3807130
Product Range627 Series
Your Part Number
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.500 (CNY46.895) |
| 5+ | CNY38.470 (CNY43.4711) |
| 10+ | CNY35.440 (CNY40.0472) |
| 25+ | CNY32.420 (CNY36.6346) |
| 50+ | CNY31.660 (CNY35.7758) |
| 100+ | CNY30.150 (CNY34.0695) |
| 250+ | CNY29.390 (CNY33.2107) |
| 500+ | CNY28.360 (CNY32.0468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.50 (CNY46.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No627-009-620-017Copy
Order Code3807130
Product Range627 Series
D Sub Connector TypeStandard
Product Range627 Series
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Technical Specifications
D Sub Connector Type
Standard
Product Range
627 Series
Connector Mounting
Panel Mount, Through Hole Mount
Gender
Plug
Contact Termination Type
Solder
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
