Print Page
Image is for illustrative purposes only. Please refer to product description.

51 In Stock
Need more?
51 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.780 (CNY18.9614) |
| 10+ | CNY15.970 (CNY18.0461) |
| 25+ | CNY13.650 (CNY15.4245) |
| 100+ | CNY13.100 (CNY14.803) |
| 250+ | CNY11.940 (CNY13.4922) |
| 500+ | CNY11.460 (CNY12.9498) |
| 1000+ | CNY11.050 (CNY12.4865) |
| 2500+ | CNY10.240 (CNY11.5712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.78 (CNY18.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No627-009-220-046Copy
Order Code3806912
D Sub Shell SizeDE
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialBrass
Connector Body MaterialSteel Body
Technical Specifications
Gender
Plug
Connector Mounting
Panel Mount, Through Hole Mount
Connector Body Material
Steel Body
D Sub Shell Size
DE
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
