Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No622-015-260-542Copy
Order Code3806969
Product Range622 Series
Your Part Number
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.540 (CNY27.7302) |
| 10+ | CNY22.700 (CNY25.651) |
| 25+ | CNY21.340 (CNY24.1142) |
| 100+ | CNY20.450 (CNY23.1085) |
| 250+ | CNY19.090 (CNY21.5717) |
| 500+ | CNY18.130 (CNY20.4869) |
| 1000+ | CNY17.250 (CNY19.4925) |
| 2500+ | CNY15.880 (CNY17.9444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.54 (CNY27.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No622-015-260-542Copy
Order Code3806969
Product Range622 Series
Product Range622 Series
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
Gender
Receptacle
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Product Range
622 Series
Contact Plating
Gold Flash Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
