Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No622-009-260-542Copy
Order Code3806968
Product Range622 Series
Your Part Number
299 In Stock
Need more?
299 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.760 (CNY21.1988) |
| 10+ | CNY17.810 (CNY20.1253) |
| 25+ | CNY15.280 (CNY17.2664) |
| 100+ | CNY14.600 (CNY16.498) |
| 250+ | CNY13.370 (CNY15.1081) |
| 500+ | CNY12.830 (CNY14.4979) |
| 1000+ | CNY12.350 (CNY13.9555) |
| 2500+ | CNY11.400 (CNY12.882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.76 (CNY21.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No622-009-260-542Copy
Order Code3806968
Product Range622 Series
D Sub Connector TypeStandard
Product Range622 Series
D Sub Shell SizeDE
Contact Termination TypeSolder
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DE
Contact Plating
Gold Flash Plated Contacts
Product Range
622 Series
Contact Termination Type
Solder
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
