Print Page
Image is for illustrative purposes only. Please refer to product description.

34 In Stock
Need more?
34 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.810 (CNY26.9053) |
| 10+ | CNY22.170 (CNY25.0521) |
| 25+ | CNY21.010 (CNY23.7413) |
| 100+ | CNY20.190 (CNY22.8147) |
| 250+ | CNY18.970 (CNY21.4361) |
| 500+ | CNY18.220 (CNY20.5886) |
| 1000+ | CNY17.400 (CNY19.662) |
| 2500+ | CNY16.240 (CNY18.3512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.81 (CNY26.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No622-009-260-043Copy
Order Code3807127
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
Gender
Receptacle
Contact Plating
Gold Flash Plated Contacts
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018915
