Print Page
Image is for illustrative purposes only. Please refer to product description.

200 In Stock
Need more?
200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.470 (CNY62.6811) |
| 5+ | CNY51.480 (CNY58.1724) |
| 10+ | CNY47.420 (CNY53.5846) |
| 25+ | CNY43.360 (CNY48.9968) |
| 50+ | CNY42.390 (CNY47.9007) |
| 100+ | CNY40.330 (CNY45.5729) |
| 250+ | CNY39.370 (CNY44.4881) |
| 500+ | CNY37.920 (CNY42.8496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.47 (CNY62.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No621-009-668-032Copy
Order Code3807126
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
Gender
Plug
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010748
