Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No621-009-260-043Copy
Order Code3807123
Product Range621 Series
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.630 (CNY27.8319) |
| 10+ | CNY22.920 (CNY25.8996) |
| 25+ | CNY21.700 (CNY24.521) |
| 100+ | CNY20.880 (CNY23.5944) |
| 250+ | CNY19.650 (CNY22.2045) |
| 500+ | CNY18.830 (CNY21.2779) |
| 1000+ | CNY18.010 (CNY20.3513) |
| 2500+ | CNY16.780 (CNY18.9614) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.63 (CNY27.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No621-009-260-043Copy
Order Code3807123
Product Range621 Series
Product Range621 Series
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Connector Body MaterialSteel Body
Technical Specifications
Gender
Plug
D Sub Shell Size
DE
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Product Range
621 Series
Contact Termination Type
Solder
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
