Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No516-056-520-202Copy
Manufacturer Standard Lead Time25 weeks
Order Code3806966
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY371.350 (CNY419.6255) |
| 5+ | CNY347.090 (CNY392.2117) |
| 10+ | CNY322.820 (CNY364.7866) |
| 25+ | CNY305.560 (CNY345.2828) |
| 50+ | CNY293.290 (CNY331.4177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY371.35 (CNY419.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No516-056-520-202Copy
Manufacturer Standard Lead Time25 weeks
Order Code3806966
No. of Contacts56Contacts
Pitch Spacing3.81mm
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
56Contacts
Contact Plating
Gold Plated Contacts
Pitch Spacing
3.81mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047038
