Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No516-056-000-161Copy
Manufacturer Standard Lead Time6 weeks
Order Code3807171
Product Range516 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY467.140 (CNY527.8682) |
| 5+ | CNY436.670 (CNY493.4371) |
| 10+ | CNY406.130 (CNY458.9269) |
| 25+ | CNY384.560 (CNY434.5528) |
| 50+ | CNY369.220 (CNY417.2186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY467.14 (CNY527.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No516-056-000-161Copy
Manufacturer Standard Lead Time6 weeks
Order Code3807171
Product Range516 Series
Product Range516 Series
No. of Contacts56Contacts
Pitch Spacing3.81mm
Contact Termination Type-
No. of Rows9Rows
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
516 Series
Pitch Spacing
3.81mm
Contact Termination Type
-
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
56Contacts
Gender
Plug
No. of Rows
9Rows
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116575
