Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No395-036-559-212Copy
Manufacturer Standard Lead Time14 weeks
Order Code4059940
Product Range395 Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.970 (CNY50.8161) |
| 5+ | CNY42.470 (CNY47.9911) |
| 10+ | CNY39.510 (CNY44.6463) |
| 25+ | CNY37.010 (CNY41.8213) |
| 50+ | CNY35.330 (CNY39.9229) |
| 100+ | CNY30.270 (CNY34.2051) |
| 250+ | CNY30.220 (CNY34.1486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.97 (CNY50.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No395-036-559-212Copy
Manufacturer Standard Lead Time14 weeks
Order Code4059940
Product Range395 Series
Card Thickness1.57mm
Contact Termination TypeWire Wrap
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialThermoplastic Polyester Body
Product Range395 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Card Thickness
1.57mm
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Polyester Body
SVHC
No SVHC (21-Jan-2025)
Contact Termination Type
Wire Wrap
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
395 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
