Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No395-034-520-802Copy
Order Code4059939
Product Range395 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.000 (CNY45.200) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.00 (CNY45.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No395-034-520-802Copy
Order Code4059939
Product Range395 Series
Card Thickness1.57mm
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Connector Body MaterialThermoplastic Polyester Body
Product Range395 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Thickness
1.57mm
Contact Termination Type
Solder
Connector Body Material
Thermoplastic Polyester Body
SVHC
No SVHC (25-Jun-2025)
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Product Range
395 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
