Print Page
Image is for illustrative purposes only. Please refer to product description.

23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.130 (CNY69.0769) |
| 5+ | CNY56.230 (CNY63.5399) |
| 10+ | CNY52.140 (CNY58.9182) |
| 25+ | CNY50.500 (CNY57.065) |
| 50+ | CNY48.870 (CNY55.2231) |
| 100+ | CNY45.660 (CNY51.5958) |
| 250+ | CNY44.030 (CNY49.7539) |
| 500+ | CNY41.580 (CNY46.9854) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.13 (CNY69.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No395-030-559-201Copy
Order Code4059937
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts30 Contacts
Contact Termination TypeWire Wrap
Connector Body MaterialThermoplastic Polyester Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
30 Contacts
Connector Body Material
Thermoplastic Polyester Body
Card Thickness
1.57mm
Contact Termination Type
Wire Wrap
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
