Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No395-030-525-201Copy
Order Code4059914
Product Range395 Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.850 (CNY83.4505) |
| 5+ | CNY64.620 (CNY73.0206) |
| 10+ | CNY53.540 (CNY60.5002) |
| 25+ | CNY48.000 (CNY54.240) |
| 50+ | CNY44.310 (CNY50.0703) |
| 100+ | CNY41.360 (CNY46.7368) |
| 250+ | CNY39.140 (CNY44.2282) |
| 500+ | CNY37.660 (CNY42.5558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.85 (CNY83.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No395-030-525-201Copy
Order Code4059914
Product Range395 Series
Card Thickness1.57mm
Contact Termination TypeSolder
Contact Plating - Mating SideGold Plated Contacts
Product Range395 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Thickness
1.57mm
Contact Plating - Mating Side
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Contact Termination Type
Solder
Product Range
395 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
