Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.040 (CNY72.3652) |
| 5+ | CNY56.040 (CNY63.3252) |
| 10+ | CNY46.430 (CNY52.4659) |
| 25+ | CNY41.630 (CNY47.0419) |
| 50+ | CNY38.430 (CNY43.4259) |
| 100+ | CNY35.870 (CNY40.5331) |
| 250+ | CNY33.950 (CNY38.3635) |
| 500+ | CNY32.660 (CNY36.9058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.04 (CNY72.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No395-020-525-201Copy
Order Code4059802
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialThermoplastic Polyester Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Polyester Body
Connector Body Orientation
Straight
Contact Plating - Mating Side
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
